FN7563-32-M4

54 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
22 740 руб.
от 10 шт.17 950 руб.
от 40 шт.16 710 руб.
Добавить в корзину 1 шт. на сумму 22 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8005975123
Бренд: Schaffner

Описание

Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Brand: Schaffner
Circuit Type: Y4
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Schaffner
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Operating Temperature Range: -40 C to+100 C
Part # Aliases: 801801
Product Category: EMI Feedthrough Filters
Product Type: EMI Feedthrough Filters
Series: FN756X
Subcategory: Filters
Thread Size: M4
Type: DC Feedthrough Capacitor

Техническая документация

Datasheet
pdf, 1834 КБ

Дополнительная информация

Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.