SW006022-DGL, Development Software MPLAB XC16 Compiler PRO Dongle License
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
455 500 руб.
Добавить в корзину 1 шт.
на сумму 455 500 руб.
Описание
Embedded Solutions\Engineering Tools\Development Software
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MPLAB XC8, MPLAB XC16, MPLAB XC32/XC32++ |
Manufacturer: | Microchip |
Product Category: | Development Software |
Product Type: | Development Software |
Product: | License |
Subcategory: | Embedded Solutions |
Applications | Programming |
Base Product Number | SW006022 -> |
ECCN | EAR99 |
For Use With/Related Products | PIC |
HTSUS | 8523.51.0000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Type | Compiler |
Вес, г | 36.98 |
Техническая документация
Datasheet
pdf, 2369 КБ