ADXL213AE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 640 руб.
от 10 шт. —
10 300 руб.
от 25 шт. —
8 500 руб.
от 95 шт. —
8 218.35 руб.
Добавить в корзину 1 шт.
на сумму 13 640 руб.
Описание
Sensors, Transducers\Motion Sensors - Accelerometers
Accelerometer X, Y Axis В±1.2g 1Hz ~ 2.5kHz 8-LCC (5x5)
Технические параметры
Acceleration Range | В±1.2g |
Axis | X, Y |
Bandwidth | 1Hz ~ 2.5kHz |
Base Product Number | ADXL213 -> |
ECCN | EAR99 |
Features | Adjustable Bandwidth |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Type | PWM |
Package | Tube |
Package / Case | 8-CLCC |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensitivity (LSB/g) | 30%/g |
Supplier Device Package | 8-LCC (5x5) |
Type | Digital |
Video File | MEMS Based Inertial Measurement UnitsMEMS OIS Solu |
Voltage - Supply | 3V ~ 6V |
Acceleration (g) | ±1.2 |
Automotive | No |
Axis Type | Dual |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | No Lead |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Resonant Frequency (kHz) | 5.5 |
Standard Package Name | LLCC |
Supplier Package | CLLCC |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
Acceleration: | 1.2 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 700 nA |
Operating Supply Voltage: | 5 V |
Output Type: | Digital |
Packaging: | Tube |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Sensing Axis: | X, Y |
Sensor Type: | 2-axis |
Series: | ADXL213 |
Subcategory: | Sensors |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 3 V |
Type: | Dual Axis Accelerometer |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Number of Axis | 2 |
Package Type | CLCC |
Sensitivity | 33mV/g |
Sensor Type | Accelerometer |
Техническая документация
Похожие товары