SPD24901L, SPD24-90-1L(POWER SUPPLY)

SPD24901L, SPD24-90-1L(POWER SUPPLY)
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
80 370 руб.
от 3 шт.76 360 руб.
Добавить в корзину 1 шт. на сумму 80 370 руб.
Номенклатурный номер: 8031673351
Артикул: SPD24901L
Бренд: Carlo Gavazzi

Описание

Power\Power Supplies\Ac To Dc Power Supplies
SPD DIN-Rail Switching Power Supplies

Carlo Gavazzi SPD DIN-Rail Switching Power Supplies are a broad range of power supplies from 5W to 960W output designed for demanding applications where dimensions are not an issue. The Carlo Gavazzi SPD DIN-Rail Switching Power Supplies feature devices from 5W to 480W with single-phase input, 100W devices with 1x bi-phase input, and 120W to 960W power supplies with 3-phase input. SPD power supplies provide DC OK output, power-factor correction, and parallel operation.

Технические параметры

Brand: Carlo Gavazzi
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Type: 1-Phase/Single Phase
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 3 kV
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +71 C
Minimum Operating Temperature: -25 C
Mounting Style: DIN Rail Mount
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Product Category: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply

Техническая документация

Datasheet
pdf, 148 КБ
Чертеж
pdf, 77 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.