ADL5375-05EP-EVALZ, RF Development Tools ADL5375 EP Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 360 руб.
Добавить в корзину 1 шт.
на сумму 51 360 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 400 MHz to 6 GHz |
Interface Type: | SMA Connector |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | ADL5375 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADL5375-05 |
Type: | RF Modulator |
Base Product Number | ADL5375 -> |
ECCN | 5A991B1 |
For Use With/Related Products | ADL5375-05EP |
Frequency | 400MHz ~ 6GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Modulator |
Техническая документация
Datasheet
pdf, 977 КБ
Datasheet ADL5375-05EP-EVALZ
pdf, 1361 КБ
Похожие товары