ADS131E06IPAG

ADS131E06IPAG
Изображения служат только для ознакомления,
см. техническую документацию
4 110 руб.
от 10 шт.3 550 руб.
от 25 шт.3 180 руб.
от 160 шт.2 608.38 руб.
Добавить в корзину 1 шт. на сумму 4 110 руб.
Номенклатурный номер: 8005980667
Бренд: Texas Instruments

Описание

ADS131E04 / ADS131E06 / ADS131E08 AFE
Texas Instruments ADS131E04 / ADS131E06 / ADS131E08 Analog Front-End devices for Power Monitoring, Control, and Protection are part of a family of multichannel, simultaneous sampling, 24- and 16-bit, delta-sigma (∆ ) analog-to-digital converters (ADCs) with a built-in programmable gain amplifier (PGA), internal reference, and an onboard oscillator. TI ADS131E0x AFE devices incorporate features commonly required in industrial power monitoring, control, and protection applications.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 3.6 V
Factory Pack Quantity: Factory Pack Quantity: 160
Features: Daisy-Chainable, GPIO, Oscillator, PGA
INL - Integral Nonlinearity: 0.002%
Interface Type: Serial, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Operating Supply Voltage: 2.7 V to 5.25 V
Package / Case: TQFP-64
Packaging: Tray
Pd - Power Dissipation: 13.5 mW
Power Consumption: 6 mW
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Resolution: 24 bit
Sampling Rate: 64 kS/s
Series: ADS131E06
SNR - Signal to Noise Ratio: 107 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем