MCP3901A0-I/ML

MCP3901A0-I/ML
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8005985182

Описание

Integrated Circuits (ICs)\Data Acquisition - Analog Front End (AFE)
2 Channel AFE 24 Bit 20-QFN (4x4)

Технические параметры

Base Product Number MCP3901 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bits 24
Number of Channels 2
Package Tube
Package / Case 20-VFQFN Exposed Pad
PCN Design/Specification http://www.microchip.com/mymicrochip/NotificationD
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 20-QFN (4x4)
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Architecture: Sigma-Delta
Brand: Microchip Technology
Factory Pack Quantity: 91
Input Type: Differential
Interface Type: Serial, SPI
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Operating Supply Voltage: 2.7 V to 5.5 V
Package/Case: QFN-20
Packaging: Tube
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Qualification: AEC-Q100
Reference Type: Internal
Reference Voltage: 2.37 V
Resolution: 16 bit, 24 bit
Sampling Rate: 64 kS/s
SNR - Signal to Noise Ratio: 91 dB
Subcategory: Data Converter ICs
Type: Energy Metering

Техническая документация

Datasheet
pdf, 1460 КБ
Datasheet MCP3901A0-I/ML
pdf, 1020 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем