MCP6S22DM-PICTL

Фото 1/2 MCP6S22DM-PICTL
Изображения служат только для ознакомления,
см. техническую документацию
16 640 руб.
Добавить в корзину 1 шт. на сумму 16 640 руб.
Номенклатурный номер: 8005985786

Описание

Development Boards, Kits, Programmers\Evaluation Boards - Op Amps
MCP6S22/MCP6S92 SP Amplifier Demonstration Board

Технические параметры

-3db Bandwidth 12MHz
Amplifier Type Programmable Gain
Base Product Number MCP6S22 ->
Board Type Fully Populated
Channels per IC 2 - Dual
Current - Output / Channel 30mA
Current - Supply (Main IC) 1mA
ECCN EAR99
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Output Type Single-Ended, Rail-to-Rail
Package Bulk
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series PICtailв„ў ->
Slew Rate 22V/Вµs
Supplied Contents Board(s), Cable(s)
Utilized IC / Part MCP6S22
Voltage - Supply, Single/Dual (В±) 2.5V ~ 5.5V
Automotive No
ECCN (US) 3E991
EU RoHS Supplier Unconfirmed
Part Status Active
PPAP No
Supported Device MCP6S22/MCP6S92
Supported Device Technology SP Amplifier
Type Demonstration Board

Техническая документация

Datasheet MCP6S22DM-PICTL
pdf, 467 КБ
Datasheet MCP6S22DM-PICTL
pdf, 151 КБ
Datasheet MCP6S21/2/6/8
pdf, 724 КБ