DM164139
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 190 руб.
Добавить в корзину 1 шт.
на сумму 28 190 руб.
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
Engineering Development ToolsMicrochip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.
Технические параметры
Base Product Number | DM164139 -> |
ECCN | EAR99 |
For Use With/Related Products | RN2903 |
Frequency | 915MHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Software Download | http://www.microchip.com/mymicrochip/filehandler.a |
Supplied Contents | Board(s), Cable(s) |
Type | Transceiver; LoRaВ® (LoRaWANв„ў) |
Video File | Microchip RN2903 RF Transceiver Module | Digi-Key |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Protocol - Sub GHz: | LoRa |
Series: | LoRa |
Subcategory: | Development Tools |
Техническая документация
Похожие товары