PQC-COVER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
101 шт., срок 6-8 недель
3 390 руб.
от 5 шт. —
3 010 руб.
от 10 шт. —
2 870 руб.
от 25 шт. —
2 560.23 руб.
Добавить в корзину 1 шт.
на сумму 3 390 руб.
Альтернативные предложения1
Описание
Power Supplies - External/Internal (Off-Board)\Accessories
PQC250 250W Switching Power Supplies Murata Power Solutions PQC250 250W Switching Power Supplies deliver high efficiency (94%, typical) and low power dissipation in operational and standby operation. PQC250 power supplies offer universal AC input capability with active power factor correction (PFC). These Murata Power Solutions devices come in a compact (3.0" x 5.0" x 1.40") package and provide 12-54V main output and 5V auxiliary output. PQC250 complies with worldwide safety and EMC standards and serves a variety of applications, including medical, computing, telecom, industrial, consumer, and more. Murata now offers PQC250 Power Supplies with Droop current share option.
Технические параметры
Accessory Type | Cover Assembly |
Base Product Number | PQC -> |
ECCN | EAR99 |
For Use With/Related Products | PQC250 Series Power Supplies |
HTSUS | 7326.90.8688 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
RoHS Status | RoHS Compliant |
Series | PQC250 -> |
Brand: | Murata Power Solutions |
Factory Pack Quantity: | 18 |
Industry: | Medical, Industrial |
Manufacturer: | Murata |
Packaging: | Box |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Accessories |
Subcategory: | AC-DC Power Supply |
Type: | Enclosure Assembly |
Factory Pack Quantity | 18 |
Industry | Medical, Industrial |
Packaging | Box |
Product | Accessories |
Type | Enclosure Assembly |
Техническая документация
Datasheet
pdf, 228 КБ
Datasheet PQC-COVER
pdf, 233 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.