IMB18-12NPSVC0S, Inductive Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Normally Open Output, 10 → 30 V

Фото 1/2 IMB18-12NPSVC0S, Inductive Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Normally Open Output, 10 → 30 V
Изображения служат только для ознакомления,
см. техническую документацию
6 шт., срок 7 недель
17 350 руб.
Добавить в корзину 1 шт. на сумму 17 350 руб.
Номенклатурный номер: 8014544021
Артикул: IMB18-12NPSVC0S
Бренд: Sick AG

Описание

Automation & Control Gear\Sensors\Proximity Sensors

Inductive Barrel-Style Proximity Sensor, M18 x 1, 12 mm Detection, PNP Normally Open Output, 10 → 30 V

Types: M8 to M30 Extended sensing ranges: 2 mm to 20 mm Electrical configuration: DC 3-/4-wire, DC 2-wire

Технические параметры

Body Style Barrel
Detection Range 12 mm
Housing Material Stainless Steel
IP Rating IP68, IP69K
Maximum DC Voltage 30V
Maximum Operating Temperature +100 °C
Maximum Switching Frequency 1kHz
Minimum Operating Temperature -40 °C
Mounting Type Non-Flush
Output Type PNP Normally Open
Reverse Polarity Protection Yes
Sensor Technology Inductive
Short Circuit Overload Protection Yes
Supply Voltage 10 → 30 V
Switching Current 200 mA
Terminal Type 4-Pin M12 Connector
Thread Size M18x1
Width 18mm
ECCN EAR99
HTSUS 8543.70.9960
Indicator LED
Ingress Protection IP69K
Material - Body Stainless Steel
Moisture Sensitivity Level (MSL) Not Applicable
Operating Temperature -40В°C ~ 100В°C
Package Bulk
Package / Case Cylinder, Threaded - M18
Response Frequency 1kHz
Sensing Distance 0.472"" (12mm)
Sensor Type Inductive
Shielding Unshielded
Termination Style Connector
Voltage - Supply 10V ~ 30V

Техническая документация

Datasheet
pdf, 697 КБ
Datasheet IMB18-12NPSVC0S
pdf, 697 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.