DC1205A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
23 580 руб.
Добавить в корзину 1 шт.
на сумму 23 580 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - LED Drivers
LT3592 1, Оценочная плата светодиодных драйверов неизолированных выходов
Технические параметры
Base Product Number | LT3592 -> |
Current - Output / Channel | 500mA |
ECCN | EAR99 |
Features | Dimmable, Shutdown, 2.2MHz |
HTSUS | 8471.41.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Simulation Models | http://www.linear.com/docs/40287 |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplied Contents | Board(s) |
Utilized IC / Part | LT3592 |
Voltage - Input | 6V ~ 36V |
Voltage - Output | 4.6V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LT3592 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 6 V to 36 V |
Output Current: | 500 mA |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Demonstration Boards |
Series: | LT3592 |
Subcategory: | Development Tools |