LM324M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 10 шт. —
630 руб.
от 55 шт. —
558 руб.
от 110 шт. —
444.57 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Альтернативные предложения1
Описание
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses.
Технические параметры
Amplifier Type | Precision |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Dual, Single |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Input Voltage Noise Density | 40nV/√Hz |
Typical Single Supply Voltage | 5 → 28 V |
Typical Slew Rate | 0.5V/µs |
Typical Voltage Gain | 100 dB |
Width | 3.91mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Not Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±16 |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Input Offset Current (uA) | 0.05@5V |
Maximum Input Offset Voltage (mV) | 7@5V |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 800 |
Maximum Quiescent Current (mA) | 1.2@5V@0C to 70C |
Maximum Single Supply Voltage (V) | 32 |
Minimum CMRR (dB) | 65 |
Minimum CMRR Range (dB) | 65 to 70 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | 0 |
Minimum PSRR (dB) | 65 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | NRND |
PCB changed | 14 |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Bias Current (uA) | 0.045@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 40 |
Typical Output Current (mA) | 40@15V |
Typical Slew Rate (V/us) | 0.5 |
Typical Voltage Gain (dB) | 100 |
Common Mode Rejection Ratio | 65(dB) |
Dual Supply Voltage (Max) | ±16(V) |
Dual Supply Voltage (Min) | ±1.5(V) |
Input Bias Current | 250(nA) |
Input Offset Voltage | 7(mV) |
Maximum Input Offset Current | 0.05@5V |
Number of Elements | 4 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Power Dissipation | 0.8(W) |
Power Supply Rejection Ratio | 65(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | 32(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Slew Rate | 0.5(V/us) |
Technology | Bipolar |
Unity Gain Bandwidth Product | 1 |
Voltage Gain in dB | 100(dB) |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet LM124J/PB
pdf, 2021 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем