0397000105

0397000105
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 10 шт.690 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Номенклатурный номер: 8006001787
Бренд: Molex

Описание

Connectors, Interconnects\Terminal Blocks - Wire to Board
5 Position Wire to Board Terminal Block 45В° (135В°) Angle with Board 0.200" (5.08mm) Through Hole

Технические параметры

Base Product Number 039700 ->
Clamp Material - Plating Steel, Stainless
Color Green
Contact Material - Plating Brass - Tin Plated
Current 18A
ECCN EAR99
Features Interlocking (Side)
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Mating Orientation 45В° (135В°) Angle with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Pitch 0.200"" (5.08mm)
Positions Per Level 5
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Voltage 300V
Wire Gauge 12-26 AWG
Wire Termination Screwless - Push Button Clamp

Техническая документация

Datasheet
pdf, 141 КБ