AD22037Z
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 170 руб.
от 10 шт. —
9 190 руб.
от 25 шт. —
7 580 руб.
от 100 шт. —
7 333.47 руб.
Добавить в корзину 1 шт.
на сумму 12 170 руб.
Описание
Accelerometer Dual ±18g 3.3V 94mV/g to 106mV/g 8-Pin CLLCC Tube
Технические параметры
Acceleration: | 18 g |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 700 nA |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Packaging: | Tube |
Product Category: | Accelerometers |
Product Type: | Accelerometers |
Sensing Axis: | X, Y |
Sensitivity: | 100 mV/g |
Sensor Type: | 2-axis |
Series: | ADXL203 |
Subcategory: | Sensors |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 3 V |
Type: | Single Axis iMEMS Accelerometer |
Acceleration Range | ±18g |
Axis | X, Y |
Bandwidth | 2.5kHz |
Category | Sensors, Transducers |
Family | Accelerometers |
Mounting Type | Surface Mount |
Online Catalog | iMEMS® ADXL103, ADXL203 and ADXL204 |
Output Type | Analog |
Package / Case | 8-CLCC |
Packaging | Tube |
Sensitivity | 100mV/g |
Series | iMEMS® |
Standard Package | 1 |
Supplier Device Package | 8-CLCC(5x5) |
Voltage - Supply | 3 V ~ 6 V |