ATWINC3400-XSTK, Multiprotocol Development Tools WINC3400-XSTK

ATWINC3400-XSTK, Multiprotocol Development Tools WINC3400-XSTK
Изображения служат только для ознакомления,
см. техническую документацию
35 290 руб.
Добавить в корзину 1 шт. на сумму 35 290 руб.
Номенклатурный номер: 8004888785
Артикул: ATWINC3400-XSTK

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\Multiprotocol Development Tools
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ATWINC3400
Frequency: 2.4 GHz
Interface Type: SPI
Manufacturer: Microchip
Operating Supply Voltage: 3.3 V
Product Category: Multiprotocol Development Tools
Product Type: Multiprotocol Development Tools
Product: Evaluation Kits
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.11 b/g/n
Protocol - Bluetooth, BLE - 802.15.1: BLE 5
Series: ATWINC3400
Subcategory: Development Tools
Tool Is For Evaluation Of: ATWINC3400
Type: WiFi, Bluetooth, ISM
Вес, г 311.8

Техническая документация

Datasheet
pdf, 432 КБ