SP2000-0.015-AC-1212, Thermal Interface Products Sil-Pad, 12"x12" Sheet, 0.015" Thickness, 1 Side Adhesive, IDH 2165822
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
96 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
108 000 руб.
от 10 шт. —
94 600 руб.
Добавить в корзину 1 шт.
на сумму 108 000 руб.
Описание
Thermal Management\Thermal Interface Products
Thermal SIL PAD® MaterialsBergquist Company Thermal SIL PAD ® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The SIL PAD ® materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible.
Технические параметры
Brand: | Bergquist Company |
Breakdown Voltage: | 4 kVAC |
Color: | White |
Designed for: | Aerospace and Commercial Applications |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Bergquist Company |
Material: | Silicone Elastomer |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -60 C |
Part # Aliases: | BG36206 L12INW12INH0D0 2165822 |
Product Category: | Thermal Interface Products |
Product Type: | Thermal Interface Products |
Product: | Thermally Conductive Insulator |
Series: | 2000/TSP 3500 |
Subcategory: | Thermal Management |
Tensile Strength: | 50 psi |
Thermal Conductivity: | 3.5 W/m-K |
Thickness: | 0.508 mm |
Tradename: | Sil-Pad |
Type: | Thermal Pad |
Техническая документация
Datasheet
pdf, 83 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары