2SP0115T2C0-12

2SP0115T2C0-12
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 760 руб.
от 10 шт.21 740 руб.
Добавить в корзину 1 шт. на сумму 25 760 руб.
Номенклатурный номер: 8006005910
Бренд: Power Integrations

Описание

2SP0115T2C0-12 IGBT Driver

Power Integrations 2SP0115T2C0-12 IGBT Driver is a compact, high performance, SCALE™-2 plug and play dual-channel device for individual and parallel connected modules. The driver is designed for 1200V 17mm IGBT modules and features an electrical interface with a built-in DC/DC power supply. 2SP0115T2C0-12 offers turn-on and turn-off gate resistors of both channels that are not assembled to provide maximum flexibility. The Power Integrations 2SP0115T2C0-12 IGBT Driver also features a 20-pin flat cable interface with an active clamping of V ce at turn-off.

Технические параметры

Brand: Power Integrations
Collector- Emitter Voltage VCEO Max: 1.2 kV
Factory Pack Quantity: Factory Pack Quantity: 12
Fall Time: 10 ns
Input Voltage, Max: 15.5 V
Input Voltage, Min: 14.5 V
Manufacturer: Power Integrations
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Output Current: 15 A
Output Power: 1 W
Packaging: Bulk
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Rise Time: 5 ns
Series: Plug-and-Play
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15.5 V
Supply Voltage - Min: 14.5 V
Tradename: Scale-2
Type: Half-Bridge

Техническая документация

Datasheet
pdf, 262 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.