mEZD71203A-B, Non-Isolated DC/DC Converters 5-16V Input, 3A, 1.2V Output, DC/DC Power Supply

Фото 1/2 mEZD71203A-B, Non-Isolated DC/DC Converters 5-16V Input, 3A, 1.2V Output, DC/DC Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 7-9 недель
1 640 руб.
от 5 шт.1 520 руб.
от 10 шт.1 470 руб.
от 25 шт.1 381.71 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Номенклатурный номер: 8005530152
Артикул: mEZD71203A-B

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
mEZ Plug & Play DC/DC Power Modules

Monolithic Power Systems (MPS) mEZ Plug-and-Play DC/DC Power Modules are easy-to-use DC/DC power solutions designed for a broad range of applications. The modules feature 3% to 5% higher efficiency, a wide input voltage range, and cost-effective form factors that reduce package sizes up to 40%. MPS mEZ Plug-and-Play DC/DC Power Modules provide design flexibility for scalable power solutions devices where space is limited.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 50
Industry: Industrial
Input Voltage, Max: 16 V
Input Voltage, Min: 5 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 3 A
Output Voltage-Channel 1: 1.2 V
Packaging: Tray
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: mEZD71203A
Subcategory: DC-DC Converter
Applications ITE (Commercial)
Current - Output (Max) 3A
ECCN EAR99
Features OCP, OTP, OVP, SCP, UVLO
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Outputs 1
Operating Temperature -40В°C ~ 85В°C
Package Tray
Package / Case 3-SIP Module
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.79"" L x 0.39"" W x 0.16"" H (20.0mm x 10.0mm x
Type Linear Regulator Replacement
Voltage - Input (Max) 16V
Voltage - Input (Min) 5V
Voltage - Output 1 1.2V

Техническая документация

Datasheet
pdf, 514 КБ
Datasheet
pdf, 516 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.