AC164159
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 200 руб.
Добавить в корзину 1 шт.
на сумму 16 200 руб.
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
Wireless Development KitsIncorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.
Технические параметры
Base Product Number | AC164159 -> |
ECCN | 5A992C |
For Use With/Related Products | ATSAMR30M18A |
Frequency | 780MHz, 868MHz, 915MHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Supplied Contents | Board(s) |
Type | Transceiver; 802.15.4 (6LoWPAN, MiWi, ZigBeeВ®) |
Brand: | Microchip Technology |
Core: | ARM |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Development Boards |
RF Frequency: | 1 GHz |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SAMR30 |
Техническая документация
Datasheet
pdf, 5584 КБ
Datasheet AC164159
pdf, 5606 КБ