3046126, Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross sec ...
2 шт., срок 7 недель
3 740 руб.
Добавить в корзину 1 шт.
на сумму 3 740 руб.
Описание
Circuit Protection\Overcurrent Protection\Fuse Accessories
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.14 mm²- 6 mm² - AWG: 26 - 10 - nominal current: 6.3 A - nom. voltage: 60 V - width: 6.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - color: black
Технические параметры
Brand | Phoenix Contact |
Color | Black |
Connection Method | Screw |
Current Rating | 6.3 A |
Factory Pack Quantity | 50 |
Flammability Rating | UL 94 V-0 |
Length | 57.8 mm |
Manufacturer | Phoenix Contact |
Number of Positions | 2 Position |
Packaging | Bulk |
Part # Aliases | UT_4-HESILED_60_(5X20)UT4HESILED605X20 |
Product Category | DIN Rail Terminal Blocks |
RoHS | Details |
Series | UT |
Tradename | CLIPLINE |
Type | Wire to Wire |
Unit Weight | 0.63599 oz |
Voltage Rating | 60 V |
Width | 6.2 mm |
Wire Gauge Max | 10 AWG |
Wire Gauge Min | 26 AWG |
Wire Gauge Range | 26 AWG to 10 AWG |
Техническая документация
Документация
pdf, 486 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.