MCP2510-E/P

MCP2510-E/P
Изображения служат только для ознакомления,
см. техническую документацию
2 620 руб.
от 2 шт.2 440 руб.
от 4 шт.2 330 руб.
Добавить в корзину 1 шт. на сумму 2 620 руб.
Номенклатурный номер: 8008563832

Описание

Электроэлемент
Stand-alone CAN Controller E temp

Технические параметры

Brand Microchip Technology
Data Rate 5 Mb/s
Factory Pack Quantity 25
Manufacturer Microchip
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Transceivers 1
Operating Supply Voltage 3.3 V, 5 V
Package / Case PDIP-18
Packaging Tube
Product CAN Controllers
Product Category CAN Interface IC
RoHS Details
Series MCP2510
Supply Voltage - Max 5.5 V
Supply Voltage - Min 3 V
Type CAN Controller
Unit Weight 0.044801 oz
Brand: Microchip Technology
Data Rate: 5 Mb/s
ESD Protection: 4 kV
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Drivers: 1 Driver
Number of Receivers: 2 Receiver
Number of Transceivers: 1
Operating Supply Current: 10 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: PDIP-18
Packaging: Tube
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Controllers
Series: MCP2510
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: High Speed CAN Controller

Техническая документация

Datasheet MCP2510T-I/SO
pdf, 558 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем