FAD1-12025CBLW12

FAD1-12025CBLW12
Изображения служат только для ознакомления,
см. техническую документацию
119 шт., срок 7-9 недель
3 900 руб.
от 10 шт.3 500 руб.
от 30 шт.3 080 руб.
от 50 шт.2 755.12 руб.
Добавить в корзину 1 шт. на сумму 3 900 руб.
Альтернативные предложения1
Номенклатурный номер: 8006026633

Описание

AC, DC, and HPLC AC Axial Fans
Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities assuring high-quality standards with large production capabilities. Qualtek's AC and DC fans are offered in four varieties of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a range of speeds. AC fans are available from 115V AC to 230V AC and sizes from 60mm to 280mm. DC fans are available from 3.3V DC to 60V DC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.

Технические параметры

Brand: Qualtek
Current Type: DC
Factory Pack Quantity: Factory Pack Quantity: 10
Features: IC
Housing Material: Plastic
Manufacturer: Qualtek
Pressure Type: 2.4 mmAq
Product Category: DC Fans
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial

Техническая документация

Datasheet
pdf, 1095 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.