RCDE-48-0.35

RCDE-48-0.35
Изображения служат только для ознакомления,
см. техническую документацию
267 шт., срок 6-8 недель
2 060 руб.
от 5 шт.1 870 руб.
от 10 шт.1 730 руб.
от 25 шт.1 654.64 руб.
Добавить в корзину 1 шт. на сумму 2 060 руб.
Альтернативные предложения1
Номенклатурный номер: 8006027166

Описание

RCDE-48 Constant Current Buck LED Drivers RECOM Power RCDE-48 Constant Current Buck LED Drivers are designed for high-power LED applications with 12V, 24V, or 48V nominal input voltages. Standard output currents are 350mA, 700mA, and 1050mA. These step-down constant current LED drivers feature deep dimming down to 0%, digital pulse-width modulation (PWM), and analog voltage dimming, as well as an input voltage range from 6V to 60VDC with undervoltage lockout (UVLO). RECOM Power RCDE-48 drivers can handle long strings of up to 15 high-brightness LEDs and are suited for indoor or outdoor use as well as dimmable light applications and energy-conscious applications with multiple LEDs in a series.

Технические параметры

Brand: RECOM Power
Dimming: With Dimming
Factory Pack Quantity: 14
Features: PWM Dimming, Constant Current
Input Voltage: 6 V to 60 V
Manufacturer: RECOM
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 550 kHz
Output Current: 350 mA
Output Type: Constant Current
Output Voltage: 3 V to 52 V
Packaging: Tube
Part # Aliases: 80099359
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Topology: Buck
Type: High Power

Техническая документация

Datasheet
pdf, 873 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.