2866721
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
21 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
155 800 руб.
Добавить в корзину 1 шт.
на сумму 155 800 руб.
Альтернативные предложения3
Описание
The range of QUINT POWER from Phoenix contact are superior power supplies that provide a seamless experience as they're feature-packed with all necessary requirements and more.
Технические параметры
Особенности | - | |
Automotive | No | |
Configurable | No | |
ECCN (US) | EAR99 | |
Efficiency (%) | 90(Min) | |
Input Connector Type | Screw Terminal Block | |
Input Frequency (Hz) | 45 to 65 | |
Input/Output Type | AC/DC | |
Maximum AC Input Voltage (V) | 264 | |
Maximum DC Input Voltage (V) | 350 | |
Maximum Operating Temperature (°C) | 70 | |
Medical | Yes | |
Minimum AC Input Voltage (V) | 85 | |
Minimum DC Input Voltage (V) | 90 | |
Minimum Isolation Voltage | 2000VAC | |
Minimum Operating Temperature (°C) | -25 | |
Mounting | DIN Rail | |
Number of Outputs | 1 | |
Output Connector Type | Screw Terminal Block | |
Output Current (A) | 20 | |
Output Power (W) | 240 | |
Output Type | Fixed | |
Output Voltage (V) | 12 | |
Part Status | Active | |
PCB changed | 12 | |
Pin Count | 12 | |
Power Indicator | Yes | |
PPAP | No | |
Ripple & Noise | 50mV(Max) | |
Style | DIN Rail | |
Tolerance (%) | ±1 | |
Type | Switching | |
AC or DC Input Voltage | ac | |
AC or DC Output Voltage | dc | |
Efficiency | >90% | |
Electrical Phase | 1 | |
Input Voltage | 85 → 264V ac | |
Load Regulation | ±1% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Mounting Type | DIN Rail Mount | |
MTBF | 500000h | |
Ripple And Noise | 50mV Pk-Pk | |
Width | 90mm | |
Brand: | Phoenix Contact | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Industry: | Industrial | |
Input Type: | 1-Phase/Single Phase | |
Input Voltage: | 100 VAC to 240 VAC | |
IP Rating: | IP20 | |
Isolation Voltage: | 4 kV | |
Manufacturer: | Phoenix Contact | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | DIN Rail Mount | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Enclosed | |
Operating Temperature Range: | -25 C to+70 C | |
Part # Aliases: | QUINT-PS/_1AC/12DC/20 QUINTPS1AC12DC20 | |
Product Category: | DIN Rail Power Supplies | |
Product Type: | DIN Rail Power Supplies | |
Product: | Switching Supplies | |
Subcategory: | AC-DC Power Supply | |
Tradename: | QUINT POWER |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары