L150-5070502400000

Фото 1/4 L150-5070502400000
Изображения служат только для ознакомления,
см. техническую документацию
11219 шт., срок 6-8 недель
320 руб.
от 10 шт.190 руб.
от 100 шт.131 руб.
от 500 шт.108.85 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Альтернативные предложения1
Номенклатурный номер: 8006035190
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting - White
LED Lighting LUXEON 5050 White, Cool 5000K 24.5V 160mA 116В° 2020 (5050 Metric)

Технические параметры

CCT (K) 5000K
Color White, Cool
CRI (Color Rendering Index) 70
Current - Max 240mA
Current - Test 160mA
ECCN EAR99
Flux @ 25В°C, Current - Test 610lm (Typ)
Height - Seated (Max) 0.028"" (0.70mm)
HTSUS 8541.40.2000
Lumens/Watt @ Current - Test 156 lm/W
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 2020 (5050 Metric)
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Size / Dimension 0.197"" L x 0.204"" W (5.00mm x 5.18mm)
Supplier Device Package 5050
Viewing Angle 116В°
Voltage - Forward (Vf) (Typ) 24.5V
Colour Temperature 5000K
Forward Voltage 24.5 V
LED Colours White
Package Type 5050
Series LUXEON 5050
Automotive No
Color Rendering Index 70(Min)
Color Temperature 5000K
ECCN (US) EAR99
EU RoHS Compliant
High Power Yes
Internal Protection No
Lead Standoff No
Lens Shape Type Circular
Luminous Flux 693lm
Maximum Case Temperature (°C) 105
Maximum Forward Current (mA) 240
Maximum Forward Voltage (V) 26.5
Maximum Junction Temperature (°C) 125
Maximum Operating Temperature (°C) 105
Minimum Forward Voltage (V) 23.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Mounting Orientation Top Mount
Number of LEDs 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Pin Count 2
PPAP No
Product Category Chip LED
Special Color White
Supplier Color White
Supplier Package Case 5050
Temperature Coefficient of Voltage (mV/°C) -12
Test Current (mA) 160
Tradename LUXEON
Type Uni-Color
Typical Forward Voltage (V) 24.4
Viewing Angle (°) 116

Техническая документация

Datasheet
pdf, 1590 КБ
Datasheet
pdf, 1815 КБ
Datasheet
pdf, 2561 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.