TC9401CPD

Фото 1/2 TC9401CPD
Изображения служат только для ознакомления,
см. техническую документацию
6 180 руб.
Добавить в корзину 1 шт. на сумму 6 180 руб.
Номенклатурный номер: 8006036465

Технические параметры

Converter Function FVC, VFC
Full Scale Frequency 100kHz
Linearity Error ±0.08%FSR
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±5V
Typical Single Supply Voltage 12 V, 9 V
Width 6.35mm
Brand: Microchip Technology
Dual Supply Voltage: +/-5 V
Factory Pack Quantity: Factory Pack Quantity: 30
Full Scale Frequency: 100 kHz
INL - Integral Nonlinearity: +/-0.08%FSR
Manufacturer: Microchip
Maximum Dual Supply Voltage: +/-7.5 V
Maximum Operating Temperature: +70 C
Minimum Dual Supply Voltage: +/-4 V
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Operating Supply Voltage: 9 V, 12 V
Package / Case: PDIP-14
Packaging: Tube
Product Category: Voltage to Frequency & Frequency to Voltage
Product Type: Voltage to Frequency & Frequency to Voltage
Product: Voltage to Frequency Converters
Series: TC9401
Subcategory: Data Converter ICs
Supply Type: Single, Dual
Supply Voltage - Max: 15 V
Supply Voltage - Min: 8 V

Техническая документация

Datasheet
pdf, 545 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 448 КБ

Дополнительная информация

Калькуляторы группы «V/F и F/V преобразователи»
Типы корпусов импортных микросхем