EVAL-CN0537-ARDZ

EVAL-CN0537-ARDZ
Изображения служат только для ознакомления,
см. техническую документацию
18 200 руб.
Добавить в корзину 1 шт. на сумму 18 200 руб.
Номенклатурный номер: 8006038077
Бренд: Analog Devices

Описание

Development Boards, Kits, Programmers\Evaluation Boards - Sensors
ADPD188BI - Smoke Sensor Evaluation Board

Технические параметры

ECCN EAR99
Embedded Yes
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status ROHS3 Compliant
Sensor Type Smoke
Supplied Contents Board(s)
Utilized IC / Part ADPD188BI
Voltage - Supply 3.3V ~ 5V
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Reference Design Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADPD188BI
Type: Smoke Detector

Техническая документация

Datasheet
pdf, 380 КБ