CME0505S3C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2589 шт., срок 6-8 недель
770 руб.
от 5 шт. —
700 руб.
от 10 шт. —
690 руб.
от 25 шт. —
639.49 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Альтернативные предложения1
Описание
CME 0.75W Single-Output DC/DC Converters
Murata CME 0.75W Single-Output DC/DC Converters are isolated 0.75W DC/DC Converters that offer a cost-effective lower power alternative to a 1W DC/DC converter. The CME converters feature galvanic isolation and an operating temperature range from -40°C to +85°C with full 0.75W output. This allows the devices to be configured to provide an isolated negative rail in systems where only positive rails exist.
Murata CME 0.75W Single-Output DC/DC Converters are isolated 0.75W DC/DC Converters that offer a cost-effective lower power alternative to a 1W DC/DC converter. The CME converters feature galvanic isolation and an operating temperature range from -40°C to +85°C with full 0.75W output. This allows the devices to be configured to provide an isolated negative rail in systems where only positive rails exist.
Технические параметры
Application: | Industrial |
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Industry: | Medical, Industrial |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 5.5 V |
Isolation Voltage: | 3 kV |
Manufacturer: | Murata |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 150 mA |
Output Power: | 750 mW |
Output Voltage-Channel 1: | 5 V |
Package / Case: | SIP-4 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CME |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 291 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары