322363

Фото 1/3 322363
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.510 руб.
от 25 шт.474 руб.
от 50 шт.453.99 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8006048211
Бренд: TE Connectivity

Описание

Connectors, Interconnects\Terminals - Ring Connectors
Разъем с кольцевым зажимом, 4 шпильки, круглое сечение 16-22 AWG, обжим

Технические параметры

3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 3223 ->
Contact Finish Nickel
Contact Material Copper
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Serrated Termination
HTSUS 8536.90.4000
Insulation Non-Insulated
Insulation Diameter 0.105"" ~ 0.140"" (2.67mm ~ 3.56mm)
Length - Overall 0.624"" (15.85mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Free Hanging (In-Line)
Package Bulk
RoHS Status RoHS Compliant
Stud/Tab Size 4 Stud
Terminal Type Circular
Termination Crimp
Thickness 0.031"" (0.79mm)
Width - Outer Edges 0.218"" (5.54mm)
Wire Gauge 16-22 AWG
Brand: TE Connectivity
Contact Material: Copper
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 1000
Gender: Female
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Copper
Maximum Operating Temperature: +343 C
Mounting Style: Screw
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Screw Terminals
Series: STRATO-THERM
Stud / Tab Size: # 4
Subcategory: Terminals
Termination Style: Crimp
Tradename: DIAMOND GRIP
Type: Ring
Wire Gauge Max: 16 AWG
Wire Gauge: 16 AWG
Contact Plating Nickel
Inner Ring Diameter 3.02mm
Maximum Wire Size AWG 16AWG
Maximum Wire Size mm² 1.65mm²
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.26mm²
Outer Ring Diameter 5.54mm
Series DG STRATO-THERM
Stud Size M2.5

Техническая документация

Datasheet
pdf, 81 КБ
Datasheet
pdf, 86 КБ
Datasheet 322363
pdf, 80 КБ