8103-RC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 740 руб.
от 10 шт. —
1 250 руб.
от 25 шт. —
1 080 руб.
от 50 шт. —
947.84 руб.
Добавить в корзину 1 шт.
на сумму 1 740 руб.
Описание
Filters\Common Mode Chokes
1 мГн при 1 кГц, 2 линии, синфазный дроссель, сквозное отверстие, 4,8 А DCR, 22 мОм
Технические параметры
Base Product Number | 8100 -> |
California Prop 65 | Warning Information |
Current Rating (Max) | 4.8A |
DC Resistance (DCR) (Max) | 22mOhm |
ECCN | EAR99 |
Height (Max) | 0.900"" (22.86mm) |
HTSUS | 8548.90.0100 |
Inductance @ Frequency | 1mH @ 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Lines | 2 |
Operating Temperature | -55В°C ~ 105В°C |
Package | Bulk |
Package / Case | Vertical, 4 PC Pin |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 8100 -> |
Size / Dimension | 0.760"" L x 0.425"" W (19.30mm x 10.80mm) |
Automotive | No |
Configuration | Dual |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 1000u(Min) |
Leakage Inductance (H) | 7u |
Maximum DC Current (A) | 4.8 |
Maximum DC Resistance (Ohm) | 0.022 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Part Status | Active |
PPAP | No |
Test Frequency (Hz) | 1k |
Withstand Voltage | 1.5kVrms |
Brand: | Bourns |
Diameter: | 19.3 mm |
Factory Pack Quantity: Factory Pack Quantity: | 315 |
Inductance: | 1 mH |
Manufacturer: | Bourns |
Maximum DC Current: | 4.8 A |
Maximum DC Resistance: | 22 mOhms |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Vertical Mount |
Number of Channels: | 1 Channel |
Packaging: | Bulk |
Product Category: | Common Mode Chokes/Filters |
Product Type: | Common Mode Chokes |
Product: | Common Mode Chokes |
Series: | 8100 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Test Frequency: | 3 kHz |