20TDHG6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
143 шт., срок 7-9 недель
8 370 руб.
от 24 шт. —
6 840 руб.
от 48 шт. —
6 380 руб.
от 120 шт. —
5 692.36 руб.
Добавить в корзину 1 шт.
на сумму 8 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8006059316
Бренд: Delta Electonics
Описание
EMC/EMI 3-Phase Filters
Delta Electronics EMC/EMI 3-Phase Filters are medical grade filters with low leakage current rated up to 600A. 3-Phase Filters include the low voltage TDH series, vertical TDK and TDV series, general TDS series, high-performance TDT series, compact TY series, and 3-phase, and 4-wire TYS series. Delta Electronics EMC/EMI 3-Phase Filters are ideal for automation equipment, robots, and electrical equipment applications.
Delta Electronics EMC/EMI 3-Phase Filters are medical grade filters with low leakage current rated up to 600A. 3-Phase Filters include the low voltage TDH series, vertical TDK and TDV series, general TDS series, high-performance TDT series, compact TY series, and 3-phase, and 4-wire TYS series. Delta Electronics EMC/EMI 3-Phase Filters are ideal for automation equipment, robots, and electrical equipment applications.
Технические параметры
Approvals: | UL, CSA, VDE |
Brand: | Delta Electronics |
Current Rating: | 20 A |
Factory Pack Quantity: Factory Pack Quantity: | 24 |
Filter Type: | 3-Phase EMI/EMC Filter |
Manufacturer: | Delta Electronics |
Mounting Style: | Chassis Mount |
Operating Frequency: | 50 Hz, 60 Hz |
Packaging: | Bulk |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | TDH |
Subcategory: | Power Condition |
Termination Style: | Tab Connector |
Voltage Rating: | 250 VAC |
Техническая документация
Datasheet
pdf, 222 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары