108347-HMC465LP5

Фото 1/2 108347-HMC465LP5
Изображения служат только для ознакомления,
см. техническую документацию
244 600 руб.
Добавить в корзину 1 шт. на сумму 244 600 руб.
Номенклатурный номер: 8006064061
Бренд: Analog Devices

Описание

RF/IF and RFID\RF Evaluation and Development Kits, Boards

Технические параметры

Base Product Number HMC465 ->
ECCN EAR99
For Use With/Related Products HMC465LP5
Frequency 0Hz ~ 20GHz
HTSUS 8543.70.8000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Amplifier
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: DC to 20 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 8 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: HMC465G
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC465LP5
Type: RF Amplifier

Техническая документация

Datasheet
pdf, 1309 КБ
Datasheet
pdf, 761 КБ