ADM00276
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
31 350 руб.
Добавить в корзину 1 шт.
на сумму 31 350 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
MCP2200 USB 2.0 to UART Interface Evaluation Board
Технические параметры
Base Product Number | ADM00276 -> |
ECCN | EAR99 |
Function | USB 2.0 to UART |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Isolated |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | Graphical User Interface |
Supplied Contents | Board(s), Cable(s) |
Type | Interface |
Utilized IC / Part | MCP2200 |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Subcategory: | Development Tools |