PQC250-48
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
69 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 040 руб.
от 25 шт. —
24 820 руб.
от 50 шт. —
24 720 руб.
Добавить в корзину 1 шт.
на сумму 29 040 руб.
Альтернативные предложения2
Описание
Solutions for Power Sourcing Equipment (PSE)
Murata Electronics Solutions for Power Sourcing Equipment (PSE) are specially designed for PSE applications. Both 12V DC /24V DC input and AC input power supplies are available for PSE applications. The power supplies offer output power of 250W to 650W while the DC-DC converters offer output power of 30W to 240W.
Murata Electronics Solutions for Power Sourcing Equipment (PSE) are specially designed for PSE applications. Both 12V DC /24V DC input and AC input power supplies are available for PSE applications. The power supplies offer output power of 250W to 650W while the DC-DC converters offer output power of 30W to 240W.
Технические параметры
Особенности | - | |
Brand: | Murata Power Solutions | |
Cooling Method: | Convection | |
Efficiency: | 94% | |
Factory Pack Quantity: Factory Pack Quantity: | 18 | |
Industry: | Medical, Industrial | |
Input Frequency: | 47 Hz to 63 Hz | |
Input Voltage, Max: | 264 VAC | |
Input Voltage, Min: | 90 VAC | |
Input Voltage: | 90 VAC to 264 VAC, 127 VDC to 300 VDC | |
Isolation Voltage: | 4 kVAC | |
Load Regulation: | Regulated | |
Manufacturer: | Murata | |
Maximum Operating Temperature: | +70 C | |
Mechanical Style: | Isolated | |
Minimum Operating Temperature: | -10 C | |
Mounting Style: | Chassis | |
Number of Outputs: | 2 Output | |
Open Frame/Enclosed: | Open Frame | |
Operating Temperature Range: | -10 C to+70 C | |
Output Current-Channel 1: | 4.2 A | |
Output Current-Channel 2: | 500 mA | |
Output Power: | 250 W | |
Output Voltage-Channel 1: | 48 VDC | |
Output Voltage-Channel 2: | 5 VDC | |
Packaging: | Bulk | |
Product Category: | Switching Power Supplies | |
Product Type: | Switching Power Supplies | |
Product: | Switching Supplies | |
Series: | PQC250 | |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 917 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.