LTM8025MPV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
900 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Описание
Неизолированный модуль PoL DC Преобразователь постоянного тока 1 Выход 0,8 ~ 24 В 3A 3,6 В - вход 36 В
Технические параметры
Applications | ITE (Commercial) |
Base Product Number | LTM8025 -> |
Current - Output (Max) | 3A |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tray |
Package / Case | 70-BLGA Module |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | ВµModuleВ® -> |
Simulation Models | http://www.linear.com/docs/29175 |
Size / Dimension | 0.59"" L x 0.35"" W x 0.17"" H (15.0mm x 9.0mm x 4 |
Supplier Device Package | 70-LGA (15x9) |
Type | Non-Isolated PoL Module |
Video File | Power ВµModuleВ® SolutionsPower ВµModuleВ® Solutio |
Voltage - Input (Max) | 36V |
Voltage - Input (Min) | 3.6V |
Voltage - Output 1 | 0.8 ~ 24V |
Brand: | Analog Devices |
Development Kit: | DC1379B |
Factory Pack Quantity: Factory Pack Quantity: | 170 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 3.6 V |
Input Voltage: | 6 V to 36 V |
Load Regulation: | 0.4% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 25 uA |
Output Current: | 3 A |
Output Voltage: | 800 mV to 24 V |
Package / Case: | LGA-70 |
Packaging: | Tray |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 25 uA |
Series: | LTM8025 |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 2.4 MHz |
Topology: | Buck |
Type: | uModule Regulator |