FAA1-09225NBHT31, AC Fans AC FAN 92x25mm Ball 115VAC TERM

Фото 1/2 FAA1-09225NBHT31, AC Fans AC FAN 92x25mm Ball 115VAC TERM
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6-8 недель
5 660 руб.
от 10 шт.4 590 руб.
Добавить в корзину 1 шт. на сумму 5 660 руб.
Номенклатурный номер: 8004891018
Артикул: FAA1-09225NBHT31

Описание

Thermal Management\Fans & Blowers\Fans\AC Fans
AC, DC, and HPLC AC Axial Fans
Qualtek Electronics offers a complete line of low-cost AC and DC axial fans produced in high-tech facilities assuring high-quality standards with large production capabilities. Qualtek's AC and DC fans are offered in four varieties of bearing types: 2-Ball, 1-Ball 1-Sleeve, Sleeve, and Hydro-Dynamic with a range of speeds. AC fans are available from 115V AC to 230V AC and sizes from 60mm to 280mm. DC fans are available from 3.3V DC to 60V DC and sizes from 20mm to 254mm. The axial fans offer an array of functions and special features.

Технические параметры

Потребляемая мощность, Вт 7.9
Тип подшипника Ball
Рабочее напряжение,В 115
Частота вращения,об./мин. 2400
Производительность,м.куб./мин. 34
Шум, дБA 30
Толщина,мм 25
Brand: Qualtek
Current Type: AC
Factory Pack Quantity: Factory Pack Quantity: 10
Housing Material: Aluminum
Manufacturer: Qualtek
Pressure Type: 1.93 mmAq, 2.946 mmAq
Product Category: AC Fans
Product Type: AC Fans
Subcategory: Fans, Blowers & Accessories
Termination Style: Quick Connect Terminal
Type: Axial
Approval Agency CE, cURus, TUV
California Prop 65 Warning Information
Current Rating (Amps) 0.130A
ECCN EAR99
Environmental Information http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd
Fan Type Tubeaxial
HTSUS 8414.59.6590
Material - Blade Plastic
Material - Frame Aluminum
Moisture Sensitivity Level (MSL) 1(Unlimited)
Operating Temperature 14 ~ 158В°F(-10 ~ 70В°C)
Package Bulk
RoHS Status ROHS3 Compliant
Series FAA1-09225->
Size / Dimension Square-92mm L x 92mm H
Static Pressure 0.116 in H2O(28.9 Pa)
Termination 2 Terminals
Weight 0.507 lb(229.97 g)
Width 25.00mm
Вес, г 230

Техническая документация

Datasheet
pdf, 1002 КБ
Datasheet
pdf, 924 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.