ADMV8416-EVALZ, Active Filter Development Tools ADMV8416 Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
176 100 руб.
Добавить в корзину 1 шт.
на сумму 176 100 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Active Filter Development Tools
EVAL-ADMV8416 Evaluation Board for ADMV8416Analog Devices Inc. EVAL-ADMV8416 Evaluation Board for ADMV8416 is used in the evaluation of the ADMV8416 bandpass filter with selectable pass band frequency. The ADMV8416-EVALZ evaluation board has end launch 2.4mm connectors on the input and output for an efficient connection to test equipment and other circuitry. Optimized power and ground planes ensure low noise and high speed operation. Component placement and power supply bypassing are optimized for maximum circuit flexibility and performance.
Технические параметры
Brand: | Analog Devices |
Cutoff Frequency: | 6.3 GHz to 18 GHz |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Tunable Band-Pass Filter |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 5 V |
Packaging: | Bulk |
Product Category: | Active Filter Development Tools |
Product Type: | Active Filter Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADMV8416 |
ECCN | EAR99 |
For Use With/Related Products | ADMV8416 |
Frequency | 7GHz ~ 16GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Filter |
Вес, г | 340.8 |
Техническая документация
Datasheet
pdf, 554 КБ
Похожие товары