155210-6302-RB, Headers & Wire Housings 10P STRT PRESSLATCH .112" TAIL LENGTH

155210-6302-RB, Headers & Wire Housings 10P STRT PRESSLATCH .112" TAIL LENGTH
Изображения служат только для ознакомления,
см. техническую документацию
1614 шт., срок 6-8 недель
2 190 руб.
от 10 шт.1 890 руб.
от 273 шт.1 290 руб.
от 546 шт.1 212.28 руб.
Добавить в корзину 1 шт. на сумму 2 190 руб.
Номенклатурный номер: 8004836945
Артикул: 155210-6302-RB
Бренд: 3M

Описание

Connectors\Headers & Wire Housings
2mm Latch/Eject Headers
3M 2mm pitch latch/eject headers are ideal for mating with other IDC connectors. The latch/ejectors maintain a secure connection to the cable assembly during operation, but also allow for easy removal of the harness when needed. The family features 14 available pin counts from 6 to 50 positions, allowing for design flexibility across applications. The connector bodies feature a cutout to accommodate mating connectors with center bump polarization and are made from PCT resins, allowing for high-temperature processing in lead-free environments up to 260°C.

Технические параметры

Brand: 3M Electronic Solutions Division
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 273
Housing Material: Liquid Crystal Polymer(LCP)
Latching Type: Ejector Latch
Manufacturer: 3M
Mating Post Length: 3.81 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Part # Aliases: 051111169107100243290
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Series: 1552
Subcategory: Headers & Wire Housings
Termination Post Length: 2.84 mm
Termination Style: Solder Pin
Type: Ribbon Cable
Вес, г 0.97

Техническая документация

Datasheet
pdf, 1556 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.