1SC2060P2A0-17
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
40 840 руб.
Добавить в корзину 1 шт.
на сумму 40 840 руб.
Альтернативные предложения1
Описание
SCALE™-2 IGBT Gate Drivers
Power Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.
Power Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.
Технические параметры
Brand: | Power Integrations |
Collector- Emitter Voltage VCEO Max: | 1.7 kV |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Fall Time: | 15 ns |
Input Voltage, Max: | 12 V, 15.5 V |
Input Voltage, Min: | 6 V, 14.5 V |
Manufacturer: | Power Integrations |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Output Current: | 60 A |
Output Power: | 20 W |
Packaging: | Bulk |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | IGBT, MOSFET Gate Drivers |
Rise Time: | 10 ns |
Series: | SCALE-2 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 15.5 V |
Supply Voltage - Min: | 14.5 V |
Switching Frequency: | 500 kHz |
Tradename: | Scale-2 |
Type: | High-Side, Low-Side |
Вес, г | 48 |
Техническая документация
Datasheet 1SC2060P2A0-17
pdf, 508 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.