XM7B-0442, Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
972 шт., срок 6-8 недель
370 руб.
Мин. кол-во для заказа 83 шт.
от 100 шт. —
360 руб.
от 250 шт. —
345 руб.
Добавить в корзину 83 шт.
на сумму 30 710 руб.
Альтернативные предложения1
Описание
Connectors\I/O Connectors\Connector USB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
Gender | RCP |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 1500 |
Maximum Contact Resistance (mOhm) | 30 |
Maximum Current Rating (A) | 1 |
Maximum Operating Temperature (°C) | 60 |
Maximum Voltage Rating | 30VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 4 |
Number of Ports | 1 |
Number of Terminals | 4 |
Part Status | Active |
PPAP | No |
Shell Material | Copper Alloy |
Shell Plating | Tin |
Terminal Pitch (mm) | 2.5 |
Termination Method | Solder |
Type | USB 2 Type B |
Connector Type | USB-B (USB TYPE-B) |
Contact Finish | Gold |
Current Rating (Amps) | 1A |
ECCN | EAR99 |
Features | Board Lock |
HTSUS | 8536.69.8000 |
Insulation Color | White |
Mating Cycles | 1500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Horizontal |
Mounting Type | Through Hole, Right Angle |
Operating Temperature | -40В°C ~ 60В°C |
Package | Bulk |
RoHS Status | RoHS Compliant |
Shell/Shielding Material | Copper Alloy |
Shielding | Unshielded |
Specifications | USB 2.0 |
Termination | Solder |
Voltage - Rated | 30VAC |
Brand: | Omron Electronics |
Contact Material: | Nickel |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Gender: | Jack(Female) |
Manufacturer: | Omron |
Mounting Angle: | Right Angle |
Mounting Style: | Board Lock |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Part # Aliases: | XM7B0442 |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type B Connectors |
Standard: | USB |
Subcategory: | USB Connectors |
Termination Style: | Solder Pin |
Voltage Rating: | 30 V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары