Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LTM4680IY#PBF, Switching Voltage Regulators Dual 30A or Single 60A Module Regulator with Digital Power System Management

LTM4680IY#PBF, Switching Voltage Regulators Dual 30A or Single 60A Module Regulator with Digital Power System Management
Изображения служат только для ознакомления,
см. техническую документацию
29 550 руб.
от 10 шт.24 520 руб.
от 25 шт.24 000 руб.
от 50 шт.23 813.90 руб.
Добавить в корзину 1 шт. на сумму 29 550 руб.
Номенклатурный номер: 8006412765
Артикул: LTM4680IY#PBF
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
µModule® Power Products

Analog Devices Inc. µModule ® Power Products are system-in-package (SiP) power management solutions with integrated DC/DC controllers, inductors, power transistors, compensation components, input, and output capacitors. The devices are housed in compact, surface mount BGA or LGA packages. Analog Devices µModule power products support functions like Step-Down (buck), Step-Up (boost), Step-Down and Step-Up (buck-boost), Battery Charger, Isolated Converter, and LED driver.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 84
Input Voltage, Max: 16 V
Input Voltage, Min: 4.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 3.2 A
Output Current: 30 A
Output Voltage: 500 mV to 3.3 V
Package / Case: BGA-144
Packaging: Tray
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: PMICs
Quiescent Current: 25 mA
Series: LTM4680
Subcategory: PMIC-Power Management ICs
Switching Frequency: Programmable
Topology: Buck
Tradename: uModule
Type: uModule Regulator

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем