ATSTK600-SC21, Daughter Cards & OEM Boards Generic socket card for dev in QFN64 pkg

ATSTK600-SC21, Daughter Cards & OEM Boards Generic socket card for dev in QFN64 pkg
Изображения служат только для ознакомления,
см. техническую документацию
45 280 руб.
Добавить в корзину 1 шт. на сумму 45 280 руб.
Номенклатурный номер: 8004888510
Артикул: ATSTK600-SC21

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
Engineering Development Tools
Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Технические параметры

Brand: Microchip Technology
Core: AVR
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: QFN-64
Manufacturer: Microchip
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Cards
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: STK600
Вес, г 192

Техническая документация

Datasheet
pdf, 1061 КБ