ADUM3223BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 980 руб.
от 48 шт. —
1 230 руб.
от 144 шт. —
938 руб.
от 528 шт. —
790.41 руб.
Добавить в корзину 1 шт.
на сумму 1 980 руб.
Посмотреть аналоги11
Описание
Isolators\Isolators - Gate Drivers
Магнитная муфта драйвера затвора 4A 3000Vrms, 2 канала, 16-SOIC
Технические параметры
Approval Agency | CSA, UR, VDE |
Base Product Number | ADUM3223 -> |
Common Mode Transient Immunity (Min) | 50kV/Вµs |
Current - Peak Output | 4A |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 16-SOIC (0.154"", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) | 54ns, 54ns |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 12ns, 12ns |
RoHS Status | ROHS3 Compliant |
Series | iCouplerВ® -> |
Supplier Device Package | 16-SOIC |
Technology | Magnetic Coupling |
Voltage - Isolation | 3000Vrms |
Voltage - Output Supply | 7.5V ~ 18V |
Brand: | Analog Devices |
Development Kit: | EVAL-ADUM3223AEBZ |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Fall Time: | 12 ns |
Isolation Voltage: | 3 kVrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Output Current: | 4 A |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Isolated Gate Drivers |
Rise Time: | 12 ns |
Series: | ADUM3223 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Type: | Half-Bridge |
Brand | Analog Devices |
Data Rate | 1.2 Mb/s |
Development Kit | EVAL-ADUM3223AEBZ |
Factory Pack Quantity | 48 |
Isolation Type | Magnetic Coupling |
Isolation Voltage | 3 kVrms |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 870 uA, 1.4 mA |
Output Current | 2.3 mA |
Packaging | Tube |
Polarity | Unidirectional |
Product Category | Digital Isolators |
Propagation Delay Time | 38 ns |
RoHS | Details |
Supply Voltage - Max | 5 V |
Supply Voltage - Min | 3.3 V |
Type | General Purpose |
Unit Weight | 0.023492 oz |
Вес, г | 0.44 |
Техническая документация
ADuM3223_4223
pdf, 524 КБ
Datasheet
pdf, 544 КБ