32912
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
18 670 руб.
Добавить в корзину 1 шт.
на сумму 18 670 руб.
Описание
Development Boards, Kits, Programmers\Evaluation Boards - Embedded - MCU, DSP
P8X32A Propeller Activity Board WX Propellerв„ў MCU 32-Bit Embedded Evaluation Board
Технические параметры
Board Type | Evaluation Platform |
California Prop 65 | Warning Information |
Contents | Board(s), Cable(s), Accessories |
ECCN | 3A001A2C |
HTSUS | 8473.30.1180 |
Interconnect System | Xbee |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Fixed |
Package | Bulk |
Platform | Propeller Activity Board WX |
RoHS Status | RoHS Compliant |
Series | Propellerв„ў -> |
Suggested Programming Environment | Propeller Tool |
Type | MCU 32-Bit |
Utilized IC / Part | P8X32A |
Brand: | Parallax |
Core: | COGs |
Data Bus Width: | 32 bit |
Description/Function: | Propeller activity board |
Dimensions: | 10.16 cm x 7.75 cm x 1.59 cm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Parallax |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Operating Supply Voltage: | 5 V, 6 V to 15 V |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Development Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | P8X32A |
Техническая документация
Datasheet 32912
pdf, 896 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.