11R104C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1169 шт., срок 6-8 недель
90 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт. —
80 руб.
от 50 шт. —
77 руб.
от 100 шт. —
73.93 руб.
Добавить в корзину 3 шт.
на сумму 270 руб.
Альтернативные предложения2
Описание
Inductors, Coils, Chokes\Fixed Inductors
100ВµH Unshielded Wirewound Inductor 350mA 1.1Ohm Max Radial, Vertical Cylinder
Технические параметры
Base Product Number | 11R -> |
Current Rating (Amps) | 350mA |
DC Resistance (DCR) | 1.1Ohm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.295"" (7.50mm) |
HTSUS | 8504.50.8000 |
Inductance | 100ВµH |
Inductance Frequency - Test | 1kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | Radial, Vertical Cylinder |
REACH Status | REACH Unaffected |
RoHS Status | RoHS Compliant |
Series | 1100R -> |
Shielding | Unshielded |
Size / Dimension | 0.197"" Dia (5.00mm) |
Tolerance | В±10% |
Type | Wirewound |
Application: | Power |
Brand: | Murata Power Solutions |
Diameter: | 5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Inductance: | 100 uH |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 2 mm |
Manufacturer: | Murata |
Maximum DC Current: | 350 mA |
Maximum DC Resistance: | 1.1 Ohms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package/Case: | 5 mm x 7.5 mm |
Packaging: | Bulk |
Product Category: | Fixed Inductors |
Product Type: | Fixed Inductors |
Product: | General Purpose |
Series: | 1100R |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | Radial |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Application | Power |
Factory Pack Quantity | 200 |
Lead Diameter | 0.5 mm |
Lead Spacing | 2 mm |
Maximum DC Current | 350 mA |
Maximum DC Resistance | 1.1 Ohms |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | PCB Mount |
Package - Case | 5 mm x 7.5 mm |
Packaging | Bulk |
Product | Power Inductors |
Termination | Standard |
Termination Style | Radial |
Test Frequency | 1 kHz |
Техническая документация
Datasheet
pdf, 126 КБ
Datasheet 11R104C
pdf, 125 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.