LT5400AIMS8E-1#PBF

Фото 1/2 LT5400AIMS8E-1#PBF
Изображения служат только для ознакомления,
см. техническую документацию
6 210 руб.
от 10 шт.4 510 руб.
от 25 шт.4 310 руб.
от 50 шт.3 810.22 руб.
Добавить в корзину 1 шт. на сумму 6 210 руб.
Номенклатурный номер: 8006111746
Бренд: Analog Devices

Описание

LT5400 is a quad resistor network with excellent matching specifications over the entire temperature range. Matching is also specified when the LT5400 is configured in a difference amplifier. This enhanced matching specification guarantees CMRR performance to be up to 2× better than independently matched resistors. All four resistors can be accessed and biased independently, making the LT5400 a convenient and versatile choice for any application that can benefit from matched resistors. These resistor networks provide precise ratiometric stability required in highly accurate difference amplifiers, voltage references and bridge circuits. Applications includes difference amplifier, reference divider and precision summing/subtracting.

• Excellent matching (0.01% matching)
• 10Kohm R2 = R3, 10Kohm R1 = R4, 1: 1 resistor ratio
• ±75V operating voltage (±80V abs max), 0.2ppm/°C matching temperature drift
• 8ppm/°C absolute resistor value temperature drift
• Long-term stability of <2ppm at 2000Hrs
• Resistor matching ratio (any resistor to any other resistor) is ±0.010% at TA = 25°C
• Matching for CMRR of ±0.005% full specified temperature range
• Shelf life of ±5ppm (25°C, unbiased, 1 year)
• Excess current noise of <-55dB (Mil-Std-202 Method 308)
• 8-lead plastic MSOP package, -40°C to 85°C temperature range

Технические параметры

Brand: Analog Devices
Circuit Type: Isolated
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Pins: 8
Package / Case: MSOP-E-8
Packaging: Tube
Product Category: Resistor Networks & Arrays
Product Type: Resistor Networks & Arrays
Product: Networks
Subcategory: Resistors
Temperature Coefficient: 25 PPM/C
Termination Style: SMD/SMT
Абсолютный Допуск Сопротивления ±7.5%
Абсолютный Термический Коэфф. Сопротивления ±25млн-¹/°C
Класс Мощности на Элемент 800мВт
Количество Выводов 8вывод(-ов)
Количество Элементов 4элемент(-ов)
Линейка Продукции LT5400 Series
Сопротивление R1 10кОм
Сопротивление R2 10кОм
Case Size per Element NOT REQUIRED
Circuit Designator ISOL
Construction Rectangular
Failure Rate Not Required
Military Standard Not Required
Mounting Style Surface Mount
No. of Terminals 8
Operating Temp Range -40C to 85C
Package / Case MSOP
Package Type MSOP EP
Packaging Tube
Pin Count 8
Product Depth (mm) 4.9(mm)
Product Height (mm) 0.86(mm)
Product Length (mm) 3(mm)
Rad Hardened No
Screening Level Industrial
Seated Plane Height 1.1(mm)
Temperature Coefficient ±8(ppm/°C)
Terminal Pitch 0.65(mm)
Termination Style Gull Wing

Техническая документация

Дополнительная информация

Калькуляторы группы «Резисторные сборки»