AD8273-EVALZ, Audio IC Development Tools Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
43 760 руб.
Добавить в корзину 1 шт.
на сумму 43 760 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Series: | AD8273 |
Subcategory: | Development Tools |
-3db Bandwidth | 20MHz |
Amplifier Type | Difference |
Base Product Number | AD8273 -> |
Board Type | Fully Populated |
Channels per IC | 2 - Dual |
Current - Output / Channel | 100mA |
Current - Supply (Main IC) | 2.5mA |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Output Type | Single-Ended |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 20V/Вµs |
Supplied Contents | Board(s) |
Utilized IC / Part | AD8273 |
Voltage - Supply, Single/Dual (В±) | 5V ~ 36V, В±2.5V ~ 18V |
Техническая документация
Datasheet
pdf, 322 КБ
Datasheet AD8273-EVALZ
pdf, 407 КБ
Похожие товары