MHR0624SA106F70
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
228 шт., срок 6-8 недель
640 руб.
от 10 шт. —
350 руб.
от 50 шт. —
246 руб.
от 100 шт. —
211.17 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Альтернативные предложения1
Описание
MHR_SA High-Voltage Resistors
Murata Power Solutions MHR_SA High-Voltage Resistors are available as single or molded use with thick film and radial termination styles. These through-hole resistors offer a voltage rating up to 20kV and a power rating from 400mW to 2.5W. Murata MHR_SA High-Voltage Resistors provide 10MΩ to 1GΩ resistance and have an operating temperature range from -40°C to +165°C.
Murata Power Solutions MHR_SA High-Voltage Resistors are available as single or molded use with thick film and radial termination styles. These through-hole resistors offer a voltage rating up to 20kV and a power rating from 400mW to 2.5W. Murata MHR_SA High-Voltage Resistors provide 10MΩ to 1GΩ resistance and have an operating temperature range from -40°C to +165°C.
Технические параметры
Brand: | Murata Power Solutions |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Lead Diameter: | 0.5 mm |
Lead Spacing: | 22.86 mm |
Manufacturer: | Murata |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Product Category: | Thick Film Resistors-Through Hole |
Product Type: | Thick Film Resistors |
Product: | Power Resistors |
Subcategory: | Resistors |
Technology: | Thick Film |
Termination Style: | Radial |
Type: | High Voltage |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 343 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.