858-003-203RKT1

858-003-203RKT1
Изображения служат только для ознакомления,
см. техническую документацию
94 шт., срок 7-9 недель
8 790 руб.
от 10 шт.6 970 руб.
от 25 шт.6 210 руб.
от 50 шт.6 007.55 руб.
Добавить в корзину 1 шт. на сумму 8 790 руб.
Альтернативные предложения1
Номенклатурный номер: 8006118011
Бренд: Norcomp

Описание

Circular Connector Solutions

NorComp Circular Connectors Solutions comprise a complete line of high-performance and rugged solutions. With the offering of the M-Series and Push-Pull QUICK LOQ, NorComp"s offerings are designed in a fully shielded high-performance solution with the ability to withstand shock and high vibration in harsh environments. These connectors are robust and reliable for heavy-duty applications, featuring IP67/68 waterproof rating.

Технические параметры

Body Style: Straight
Brand: NorComp
Coding: A Coded
Factory Pack Quantity: Factory Pack Quantity: 50
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: NorComp
Number of Contacts: 3 Contact
Packaging: Tray
Part # Aliases: WP-03F2-53-11
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Receptacle
Shielding: Unshielded
Subcategory: Circular Connectors
Termination Style: Solder Cup
Thread Size: M12
Tradename: VULCON
Type: Straight

Техническая документация

Datasheet
pdf, 73 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.